Mini-Circuits TT1-6+ technical specifications.
| Transformer Type | Wide Band RF Transformer |
| Turns Ratio | 1:1 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| 3dB Bandwidth | 0.004 to 300MHz |
| Maximum Insertion Loss | 3dB |
| Operating Frequency | 0.004MHz to 300MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TT1-6+ to view detailed technical specifications.
No datasheet is available for this part.