Mini-Circuits TVA-11-422 technical specifications.
| Package/Case | Case AP-1603 |
| Package Length (mm) | 325.1 |
| Package Width (mm) | 198.1 |
| Package Height (mm) | 121.9 |
| Mounting | Desktop |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 10MHz |
| Maximum Operating Frequency | 4200MHz |
| Maximum Input VSWR | 1.35(Typ) |
| Maximum Output VSWR | 1.7(Typ) |
| Typical Power Gain | 42@4200MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 15542 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits TVA-11-422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.