Mini-Circuits TVA-82-213 technical specifications.
| Package/Case | Case AP-1602 |
| Package Length (mm) | 248.9 |
| Package Width (mm) | 170.2 |
| Package Height (mm) | 121.9 |
| Mounting | Desktop |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 800MHz |
| Maximum Operating Frequency | 21000MHz |
| Maximum Input VSWR | 1.35(Typ) |
| Maximum Output VSWR | 1.4(Typ) |
| Typical Power Gain | 25@21000MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | 15542 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mini-Circuits TVA-82-213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.