Mini-Circuits TX1-R5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 6.35 |
| Length | 7.87 |
| Height | 5.08 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TX1-R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.