High Pass RF Filter operating from 5900 MHz to 19000 MHz, featuring a 5900 MHz center frequency. This surface mount component offers a maximum insertion loss of 2.1 dB and a 50 Ohm load impedance. Designed with 12 terminals and a 1212 case size, it operates within a temperature range of -55 °C to 105 °C.
Mini-Circuits XHF-63M+ technical specifications.
| Type | High Pass |
| Center Frequency | 5900MHz |
| Bandwidth | 5900 to 19000MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2.1dB |
| Case Size | 1212 |
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits XHF-63M+ to view detailed technical specifications.
No datasheet is available for this part.