The Z7550-NMNF+ is a DC pass matching transformer with a turns ratio of 1.22:1. It has a maximum insertion loss of 1.2 dB from 950 MHz to 2300 MHz and operates over a frequency range of 10 MHz to 2300 MHz. The transformer is designed to operate within a temperature range of -55°C to 100°C.
Mini-Circuits Z7550-NMNF+ technical specifications.
| Transformer Type | DC Pass Matching Transformer |
| Turns Ratio | 1.22:1 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.2Ohm |
| Number of Terminals | 2 |
| Maximum Insertion Loss | 1.2@950MHz to 2300MHzdB |
| Operating Frequency | 10MHz to 2300MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits Z7550-NMNF+ to view detailed technical specifications.
No datasheet is available for this part.