
Mini-Circuits ZFL-2HADX technical specifications.
| Package/Case | Case SS-98 |
| Package Length (mm) | 55.63 |
| Package Height (mm) | 26.67 |
| Mounting | Screw |
| Manufacturer Type | High Isolation Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency | 1000MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.5(Typ) |
| Typical Power Gain | 11(Min)@1000MHzdB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 15542 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZFL-2HADX to view detailed technical specifications.
No datasheet is available for this part.