Mini-Circuits ZFL-750 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -20 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFL-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.