Double Balanced Mixer, 50MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, CASE GG60
Mini-Circuits ZP-2MH-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZP-2MH-S to view detailed technical specifications.
No datasheet is available for this part.