Phase Detector, 1MHz Min, 100MHz Max, 17dBm Input Power-Max, CASE M22
Mini-Circuits ZRPD-1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Output Polarity | NEGATIVE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZRPD-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.