The TCM1-43X+ is a surface-mount 1:1 core and wire RF transformer (balun) designed for wideband performance from 10 to 4000 MHz. It features low insertion loss, typically 1.1 dB, and excellent return loss. The component is constructed on an aqueous washable plastic base with solder-plated leads. It includes a top-hat feature for visual identification and automated pick-and-place assembly. This transformer is suitable for applications such as PCS, wideband push-pull amplifiers, and cellular communication systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits TCM1-43X+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance Ratio (Primary:Secondary) | 1:1 |
| Frequency Range | 10 - 4000MHz |
| Insertion Loss (Typ.) | 1.1dB |
| Insertion Loss (Max.) | 3.0dB |
| Amplitude Unbalance (Typ.) | 0.5dB |
| Phase Unbalance (Typ.) | 7Degree |
| Input Return Loss (Typ.) | 18dB |
| RF Power (Max.) | 400mW |
| DC Current (Max.) | 30mA |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant (Unaffected) |
Download the complete datasheet for Mini-Circuits TCM1-43X+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.