Directional Coupler, 1MHz Min, 1000MHz Max, ROHS COMPLIANT, S06, SMT, 6 PIN
Minirf CPA-1001-716H technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.