Sign in to ask questions about the Mipot 32000473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mipot 32000473 technical specifications.
| Package/Case | Module |
| Max Frequency | 868.65MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.2V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
