Sign in to ask questions about the Mipot 32000582 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mipot 32000582 technical specifications.
| Package/Case | Module |
| Frequency | 434MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Supply Current | 9.5mA |
| RoHS | Compliant |
Download the complete datasheet for Mipot 32000582 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.