Conn SMA Adapter 0Hz to 18GHz 50Ohm Screw ST Panel Mount RCP/RCP Gold
Misumi Group 088-6060G technical specifications.
| Type | SMA Adapter |
| Gender | RCP/RCP |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group 088-6060G to view detailed technical specifications.
No datasheet is available for this part.