Ball Valve 1.4MPa Mechanical Lever Flange 0.98in 2Port Air/Gas/Oil/Water
Misumi Group BFRBG25A technical specifications.
| Maximum Operating Pressure | 1.4MPa |
| Media | Air|Gas|Oil|Water |
| Actuation Type | Mechanical |
| Connection Type | Flange |
| Number of Ports | 2 |
| Port Size | 0.98in |
| Handle Style | Lever |
| Body Material | Stainless Steel |
| Seat Material | Fluororesin |
| Ball Material | Stainless Steel |
| Stem Material | Stainless Steel |
| Handle Material | Cast Iron |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.