Cable Assembly Coaxial 5m BNC to BNC M-M
Misumi Group BK-BNCLP-RG58AU-BNCLP-5 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Maximum Outer Diameter | 5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Misumi Group BK-BNCLP-RG58AU-BNCLP-5 to view detailed technical specifications.
No datasheet is available for this part.