Conn BNC 200MHz 50Ohm Solder ST Thru-Hole F Gold
Misumi Group BNC-R technical specifications.
| Type | BNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 200MHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group BNC-R to view detailed technical specifications.
No datasheet is available for this part.