Cable Assembly UL 2464 4.5m 28AWG D-Sub to D-Sub 9 to 9 POS F-F
Misumi Group C06UL-09F-09F-915 technical specifications.
| Cable Type | UL 2464 |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | F-F |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.