Contact PIN Crimp ST Cable Mount
Misumi Group D*C-20-22S-PKG100 technical specifications.
| Contact Type | Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group D*C-20-22S-PKG100 to view detailed technical specifications.
No datasheet is available for this part.