Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Misumi Group HBL2321 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 20A |
| Max Voltage Rating | 250VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Keyed | No |
| Shrouded | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.