Lanyards, Slings and Wire Ropes Wire Rope Stainless Steel 304
Misumi Group LPWWB-100 technical specifications.
| Type | Wire Rope |
| Body Material | Stainless Steel 304 |
| Product Length (Metric) | 100mm |
| Working Load Limit | 19.84lb |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.