Misumi Group MBT4-286 technical specifications.
| Product Length (Metric) (mm) | 286 |
| Product Width (Metric) (mm) | 4 |
| Product Height (Metric) (mm) | 4 |
| Type | Round Belt |
| Body Material | Polyurethane |
| Cage Code | SDU14 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group MBT4-286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.