Thrml Mgmt Access Fan Filter Guard 50mm Metal
Misumi Group MWFG-60A technical specifications.
| Type | Fan Filter Guard |
| Fits Fan Size | 50mm |
| Product Weight | 13g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group MWFG-60A to view detailed technical specifications.
No datasheet is available for this part.