Lanyards, Slings and Wire Ropes Wire Rope Vinylon White
Misumi Group R-410 technical specifications.
| Type | Wire Rope |
| Body Material | Vinylon |
| Color | White |
| Product Length (Metric) | 10000mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.