Cable Assembly Twisted Pair 25AWG D-Sub to D-Sub 9 to 9 POS F-F Solder-Solder
Misumi Group SPEDU-SS-A-9 technical specifications.
| Cable Type | Twisted Pair |
| Wire Size | 25AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | F-F |
| Contact Termination | Solder-Solder |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group SPEDU-SS-A-9 to view detailed technical specifications.
No datasheet is available for this part.