Cable Accessories Tube Polypropylene Black
Misumi Group SRTT20-BK-5 technical specifications.
| Type | Tube |
| Color | Black |
| Body Material | Polypropylene |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Misumi Group SRTT20-BK-5 to view detailed technical specifications.
No datasheet is available for this part.