Mitsubishi 1554R2 technical specifications.
| Application | Monitor |
| Dot Pitch | 0.28mm |
| Horizontal Scanning Frequency | 30 to 54kHz |
| Display Size | 15in |
| Bandwidth | 65MHz |
| Vertical Scanning Frequency | 50 to 120Hz |
| Image Resolution | 1024Pixels x 768Pixels |
| Color | Color |
| Input Connector | Mini D-Sub 15-Pin |
| Operating Supply Voltage | 90VAC to 264VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.