Mitsubishi 200 W Servo Motor, 0.64nm, 4500 rpm
Checking distributor stock and pricing after the page loads.
Mitsubishi 70407 technical specifications.
| Package/Case | 200 |
| Depth | 60mm |
| Length | 98mm |
| Width | 60mm |
| RoHS | Not Compliant |
No datasheet is available for this part.