
TFT Displays & Accessories 5 IPS LED Touch
Checking distributor stock and pricing after the page loads.
Mitsubishi AA050MC01T1 technical specifications.
| Diagonal Size | 5inch |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
No datasheet is available for this part.