TFT Displays & Accessories 5 WVGA IPS LED 640 CMOS Touch
Mitsubishi AA050MG01--T1 technical specifications.
| Background Color | Black |
| Diagonal Size | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
No datasheet is available for this part.