
This 8.4inch LCD display features a resolution of 1024x768 pixels, a brightness of 500cd/m2, and a contrast ratio of 600:1. It operates within a temperature range of -30°C to 80°C and requires a 3.3V supply voltage. The display is designed for use with LVDS interfaces and is packaged in quantities of 10.
Checking distributor stock and pricing after the page loads.
Mitsubishi AA084XB01 technical specifications.
| Backlight Type | LED |
| Brightness | 500cd/m2 |
| Contrast Ratio | 600:1 |
| Diagonal Size | 8.4inch |
| Display Type | LCD |
| Interface | LVDS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Response Time | 12ms |
| RoHS | Not Compliant |
No datasheet is available for this part.