
The Mitsubishi AA104SH02 is a display module with a diagonal size of 10.4 inches, supporting an LVDS interface. It has a resolution of 800 pixels wide by 600 pixels high and operates within a temperature range of -30°C to 85°C. The module requires a 3.3V supply voltage and is available in bulk packaging with 10 units per package.
Mitsubishi AA104SH02 technical specifications.
| Diagonal Size | 10.4inch |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AA104SH02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
