This 12.1inch LCD module features a 600x800 resolution and operates at 3.3V. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The module is packaged in a 600 unit quantity and is designed for use with LVDS interfaces.
Checking distributor stock and pricing after the page loads.
| Background Color | Black |
| Package/Case | 600 |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Not Compliant |