This 15inch LCD module features a resolution of 1024x768 pixels and operates at a supply voltage of 3.3V. It is packaged in bulk quantities and is compliant with RoHS regulations. The module does not have a touchscreen interface.
Checking distributor stock and pricing after the page loads.
| Diagonal Size | 15inch |
| Interface | LVDS |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |