
Mitsubishi AL2-2DA technical specifications.
| Package/Case | Module |
| Depth | 24.5mm |
| Length | 53.1mm |
| Number of Outputs | 2 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi AL2-2DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.