Mitsubishi DV997FD technical specifications.
| Application | Monitor |
| Dot Pitch | 0.21mm |
| Horizontal Scanning Frequency | 30 to 97kHz |
| Display Size | 19in |
| Bandwidth | 203MHz |
| Vertical Scanning Frequency | 50 to 160Hz |
| Image Resolution | 1920Pixels x 1440Pixels |
| User Controls | On Screen |
| Color | Color |
| Input Connector | Mini D-Sub 15-Pin |
| Operating Supply Voltage | 100VAC to 240VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mitsubishi DV997FD to view detailed technical specifications.
No datasheet is available for this part.