Mitsubishi EMI Filter, 30 A For Use With FR-F740-00023
Mitsubishi FFR-BS-00250-30A-SF100 technical specifications.
| Current Rating | 30A |
| Depth | 60mm |
| Length | 220mm |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-BS-00250-30A-SF100 to view detailed technical specifications.
No datasheet is available for this part.