
FR-E740-230 / 300SC 50 A, FFR-MSH-300-50A-RF1, Mitsubishi Electric
Mitsubishi FFR-MSH-300-50A-RF1 technical specifications.
| Package/Case | 300 |
| Current Rating | 50A |
| Depth | 56mm |
| Length | 318mm |
| Width | 216mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FFR-MSH-300-50A-RF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.