
Mitsubishi Inverter Drive 2.2 kW, 1-Phase In, 200 240 V ac, 10 A, 0.2 400Hz Out, Profibus, Profinet
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Current Rating | 10A |
| Length | 150mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 145mm |
| Ratings | IP20 |
| RoHS | Compliant |