
Frequency converter FR-D720S/D740 2.2 kW, 200. . .240 VAC Single phase, FR-D720S-100SC-EC, Mitsubishi Electric
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi FR-D720S-100SC-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 10A |
| Length | 150mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 145mm |
| Ratings | IP20 |
| Series | FR-D720S |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-D720S-100SC-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
