
Frequency converter FR-D720S/D740 0.75 kW, 380. . .480 VAC 3-phase, FR-D740-022SC-EC, Mitsubishi Electric
Mitsubishi FR-D740-022SC-EC technical specifications.
| Current Rating | 2.2A |
| Length | 128mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 129.5mm |
| Ratings | IP20 |
| Series | FR-D740 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-D740-022SC-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
