
Frequency converter FR-D720S/D740 2.2 kW, 380. . .480 VAC 3-phase, FR-D740-050SC-EC, Mitsubishi Electric
Mitsubishi FR-D740-050SC-EC technical specifications.
| Current Rating | 5A |
| Length | 128mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 155.5mm |
| Ratings | IP20 |
| Series | FR-D740 |
| RoHS | Compliant |
No datasheet is available for this part.
