
Mitsubishi Inverter Drive 0.75 kW, 3-Phase In, 380 480 V ac, 2.6 A, 0.2 400Hz Out
Mitsubishi FR-E740-026-EC technical specifications.
| Current Rating | 2.6A |
| Length | 150mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 114mm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-E740-026-EC to view detailed technical specifications.
No datasheet is available for this part.