Converter FR-E740 3.7 kW, 380. . .480 VAC 3-phase, FR-E740-095SC-EC, Mitsubishi Electric
Mitsubishi FR-E740-095SC-EC technical specifications.
| Current Rating | 9.5A |
| Length | 150mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 141mm |
| Ratings | IP20 |
| Series | FR-E740 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FR-E740-095SC-EC to view detailed technical specifications.
No datasheet is available for this part.