Mitsubishi Inverter Drive 2.2 kW, 3-Phase In, 380 480 V ac, 5 A, 0.2 400Hz Out, Profibus, Profinet
Mitsubishi FRD740050EC technical specifications.
| Current Rating | 5A |
| Length | 128mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 155.5mm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FRD740050EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.