LED Emitter, 780nm Min, 880nm Max, FC Connector, Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi FU-02LE-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mitsubishi FU-02LE-N technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 1.6 |
| Supply Voltage-Max | 2.2 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mitsubishi FU-02LE-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.