
Mitsubishi FX0N-3A technical specifications.
| Package/Case | Module |
| Depth | 87mm |
| Length | 90mm |
| Manufacturer Series | FX Series |
| Number of I/Os | 3 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Series | FX3G |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX0N-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.