
MITSUBISHI FX1N-40MR-ES/UL PLC, 24I/P, 16O/P, 230V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mitsubishi FX1N-40MR-ES/UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 75mm |
| Input Type | DIGITAL |
| Length | 90mm |
| Manufacturer Series | FX1N |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel, DIN Rail |
| Number of I/Os | 40 |
| Number of Inputs | 24 |
| Number of Outputs | 16 |
| Output Current | 2A |
| Output Type | RELAY |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mitsubishi FX1N-40MR-ES/UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
