
Mitsubishi Electric FX1N Series Backlit LCD HMI Terminal, 5 V dc Supply, 32 x 40 x 17 mm
Mitsubishi FX1N-5DM technical specifications.
| Package/Case | Module |
| Depth | 17mm |
| Display Type | LCD |
| Length | 32mm |
| Manufacturer Series | FX1N Base Unit, FX1S Base Unit |
| Operating Supply Voltage | 5V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Mitsubishi FX1N-5DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.